Reference Only
G2R-1-SN AC200/(220)(S)
End of Life
Automotive Relays SPDT 200/220V PLUGIN W/LED GP Relay
Datasheet
G2R-1-SN AC200/(220)(S) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Automotive Relays | |
| Coil Voltage | 200 VAC to 220 VAC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Coil Resistance | 20.2 kOhms | |
| Coil Current | 5.5 mA | |
| Switching Voltage | 440 VAC, 125 VDC | |
| Mounting Style | Plug In | |
| Contact Material | Silver Alloy (Ag) | |
| Series | G2RS | |
| Length | 29 mm | |
| Width | 13 mm | |
| Height | 35.5 mm | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Contact Termination | Solder Pin | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Part # Aliases | G2R1SNAC200/(220)(S)BYOMB G2R1SNAC200220S G2R1SNAC200220SBYOMB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?