Reference Only
G2RK-2A-DC12
General Purpose Relays DPST-NO 3A Thru-Hole 12VDC 170 Ohm.
Datasheet
G2RK-2A-DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Coil Type | Dual Coil Latching | |
| Series | G2R | |
| Power Consumption | 850 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | 372689 G2RK2A12DC G2RK2A12DC G2RK1150H G2RK2ADC12BYOMI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,74 € | 487,00 € | |
| 9,51 € | 951,00 € | |
| 9,24 € | 2.310,00 € | |
| 9,09 € | 4.545,00 € | |
| 8,28 € | 8.280,00 € |
Need more?