Reference Only
G2S076-AA03-01
Blowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 128x118x88mm Round, 230VAC, 48-65m3/h, IP20.
Datasheet
G2S076-AA03-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC | |
| Bearing Type | Ball | |
| Noise | 47 dBA | |
| Speed | 2100 RPM | |
| Power Rating | 24 W | |
| Height | 118 mm | |
| Depth | 76 mm | |
| Width | 118 mm | |
| Housing Material | Aluminum | |
| Termination Style | Wire Leads - 3 | |
| Series | G2S076 | |
| IP Rating | IP20 | |
| Product Type | Centrifugal Fans | |
| Size | 118 mm x 76 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VHS0076XQHCS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?