Reference Only
G2S085-AA03-29
Blowers & Centrifugal Fans AC Centrifugal Fan, 230VAC, 118x128x88mm, 35CFM, 0.14A, 25W, 1800RPM, Ball.
Datasheet
G2S085-AA03-29 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC | |
| Height | 118 mm | |
| Depth | 88 mm | |
| Width | 118 mm | |
| Series | G2S085 | |
| Size | 118 mm x 128 mm x 88 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 202,63 € | 2.026,30 € |
Need more?