Reference Only
G30060-2CR
Fuse Holder 2P Class G.
Datasheet
G30060-2CR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | G | |
| Product | Fuse Blocks | |
| Fuse Size / Group | Class G | |
| Type | Open Fuse | |
| Mounting Style | DIN Rail | |
| Number of Poles | 2 Pole | |
| Current Rating | 60 A | |
| Voltage Rating | 480 V | |
| Termination Style | Solder Lug | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 234,89 € | 5.872,25 € |
Need more?