Reference Only
G3PF-225B-STB DC24
Solid State Relays - SSRs 2-25A 100-240VAC 2 Out Cmpct Slot Tm.
Datasheet
G3PF-225B-STB DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Load Current Rating | 25 A | |
| Load Voltage Rating | 100 VAC to 240 VAC | |
| Control Voltage Range | 9.6 VDC to 26.4 VDC | |
| Input Current | 5 mA to 10 mA | |
| Series | G3PF | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays | |
| Part # Aliases | G3PF225BSTBDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 393,80 € | 393,80 € | |
| 381,57 € | 3.815,70 € | |
| 376,21 € | 9.405,25 € |
Need more?