Reference Only
G3S-201PL-PD-US DC5
Solid State Relays - PCB Mount SOLID STATE RELAY.
Datasheet
G3S-201PL-PD-US DC5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - PCB Mount | |
| Load Current Rating | 1.2 A | |
| Control Voltage Range | 5 VDC | |
| Output Type | MOSFET | |
| Series | G3S | |
| Input to Output Isolation Method | Optocoupler | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Solder Pin | |
| Part # Aliases | G3S201PLPDUSDC5NC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,01 € | 35,01 € | |
| 23,98 € | 239,80 € | |
| 23,87 € | 596,75 € | |
| 23,14 € | 6.942,00 € |
Need more?