Reference Only
G3SD-Z01P-PD-US DC12
Solid State Relays - PCB Mount SOLID STATE RELAY.
Datasheet
G3SD-Z01P-PD-US DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - PCB Mount | |
| Load Current Rating | 1.1 A | |
| Load Voltage Rating | 4 VDC to 24 VDC | |
| Control Voltage Range | 9.6 VDC to 14.4 VDC | |
| Output Type | Triac | |
| Series | G3SD | |
| Input to Output Isolation Method | Optocoupler | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Solder Pin | |
| Part # Aliases | G3SDZ01PPDUSDC12NC G3SDZ01PPDUSDC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,60 € | 26,60 € | |
| 20,22 € | 202,20 € | |
| 19,31 € | 482,75 € | |
| 18,65 € | 932,50 € | |
| 18,00 € | 1.800,00 € | |
| 17,19 € | 5.157,00 € | |
| 16,60 € | 8.300,00 € |
Need more?