Reference Only
G3TB-ODX03PM-US DC4-24
I/O Modules SOLID STATE RELAY I/O SSR 424 VDC.
Datasheet
G3TB-ODX03PM-US DC4-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | I/O Modules | |
| Product | I/O Relay Terminals | |
| Input Voltage | 4 V to 24 V | |
| Output Voltage | 5 V to 48 V | |
| Output Current | 3 A | |
| Output Type | DC | |
| Termination Style | Solder Pin | |
| Product Type | I/O Modules | |
| Series | G3TB | |
| Subcategory | I/O Modules | |
| Part # Aliases | G3TBODX03PMUSDC424NC G3TBODX03PMUSDC424 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 42,94 € | 42,94 € | |
| 39,37 € | 393,70 € | |
| 37,86 € | 946,50 € | |
| 36,60 € | 1.830,00 € | |
| 34,58 € | 3.458,00 € | |
| 33,58 € | 8.395,00 € |
Need more?