Reference Only
G3TC-IAC15-AC/DC120
Obsolete
I/O Modules YLW 120AC INPUT 15DC AC INPUT
Datasheet
G3TC-IAC15-AC/DC120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | I/O Modules | |
| Product | I/O Relay Terminals | |
| Input Voltage | 90 VAC to 140 VAC, 90 VDC to 140 VDC | |
| Input Current | 5 mA | |
| Output Voltage | 12 V to 18 V | |
| Output Current | 50 mA | |
| Termination Style | Solder Pin | |
| Product Type | I/O Modules | |
| Series | G3TC | |
| Subcategory | I/O Modules | |
| Part # Aliases | G3TCIAC15ACDC120NC G3TC-IAC15 AC/DC 120 G3TCIAC15ACDC120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?