Reference Only
G3TC-IAC5A-AC/DC240
Obsolete
I/O Modules YLW 240VAC INPUT 5DC AC INPUT
Datasheet
G3TC-IAC5A-AC/DC240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | I/O Modules | |
| Product | I/O Relay Terminals | |
| Input Voltage | 180 V to 280 V | |
| Input Current | 5 mA | |
| Output Voltage | 4.5 V to 6 V | |
| Output Current | 50 mA | |
| Termination Style | Solder Pin | |
| Product Type | I/O Modules | |
| Series | G3TC | |
| Subcategory | I/O Modules | |
| Part # Aliases | G3TC-IAC5A AC/DC 240 G3TCIAC5AACDC240NC G3TCIAC5AACDC240 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?