Reference Only
G3TC-IDC15-DC/AC24
Obsolete
I/O Modules WHT 24DC INPUT 15VDC DC INPUT
Datasheet
G3TC-IDC15-DC/AC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | I/O Modules | |
| Product | I/O Relay Terminals | |
| Input Voltage | 10 VAC to 32 VAC, 10 VDC to 32 VDC | |
| Input Current | 25 mA | |
| Output Voltage | 12 V to 18 V | |
| Output Current | 50 mA | |
| Termination Style | Solder Pin | |
| Product Type | I/O Modules | |
| Series | G3TC | |
| Subcategory | I/O Modules | |
| Part # Aliases | G3TCIDC15DCAC24NC G3TC-IDC15 DC/AC 24 G3TCIDC15DCAC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410030 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?