Reference Only
G40MV36D11BEU
I/O Connectors INTERNAL MINI SAS DUAL KEY
Datasheet
G40MV36D11BEU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | I/O Connectors | |
| Product | Board Connectors | |
| Gender | Female | |
| Number of Positions | 36 Position | |
| Pitch | 0.8 mm | |
| Voltage Rating | 30 VAC | |
| Contact Plating | Gold | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Data Rate | 6 Gb/s | |
| Number of Ports | 4 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | SAS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?