G45A1912100B1EU Amphenol Commercial Products

G45A1912100B1EU

HDMI, Displayport & DVI Connectors

Manufacturer:

Mfr Part:
G45A1912100B1EU

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHDMI, Displayport & DVI Connectors
ProductHDMI
GenderFemale
OrientationRight Angle
Number of Positions19 Position
Termination StyleSMD/SMT
Contact PlatingGold
Contact MaterialBrass
Mounting StylePCB Mount
PackagingReel
Contact Rating500 mA
Housing MaterialThermoplastic
Maximum Operating Temperature+ 95 C
Minimum Operating Temperature- 20 C
Product TypeHDMI, Displayport & DVI Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?