Reference Only
G46M2001422EU
HDMI, Displayport & DVI Connectors .
Datasheet
G46M2001422EU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | HDMI, Displayport & DVI Connectors | |
| Product | Mini-Displayport | |
| Gender | Female | |
| Orientation | Right Angle | |
| Number of Positions | 20 Position | |
| Termination Style | SMD/SMT | |
| Contact Plating | Gold | |
| Mounting Style | PCB Mount | |
| Packaging | Tube | |
| Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | HDMI, Displayport & DVI Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 4.800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,52 € | 7.296,00 € |
Need more?