Reference Only
G6K-2F-RF-V DC4.5
High Frequency / RF Relays Surface Mount Relay.
Datasheet
G6K-2F-RF-V DC4.5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 4.5 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 1 A | |
| Frequency | 8 GHz | |
| Contact Termination | SMD/SMT | |
| Maximum Switching Current | 1 A | |
| Coil Type | Non-Latching | |
| Power Consumption | 100 mW | |
| Isolation | 15 dB | |
| Insertion Loss | 3 dB | |
| Series | G6K | |
| Coil Current | 23.2 mA | |
| Coil Resistance | 194 Ohms | |
| Contact Rating | 1 A | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays | |
| VSWR | 5 dB | |
| Part # Aliases | G6K2FRFVDC45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?