Reference Only
G6KU-2F-RF DC12
High Frequency / RF Relays 1GHz Std Grd 1Coil DPDT 12DC 100mW.
Datasheet
G6KU-2F-RF DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Termination | Solder Terminal | |
| Coil Type | Latching | |
| Power Consumption | 100 mW | |
| Isolation | 30 dB | |
| Insertion Loss | 0.2 dB | |
| Series | G6KRF | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays | |
| VSWR | 1.2 | |
| Part # Aliases | G6KU2FRFDC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,56 € | 4.968,00 € | |
| 16,32 € | 9.792,00 € |
Need more?