Reference Only
G6KU-2F-RF-TR09 DC12
High Frequency / RF Relays HF SMT Relay (Tape and Reel).
Datasheet
G6KU-2F-RF-TR09 DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 12 VDC | |
| Series | G6KRF | |
| Packaging | Reel | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays | |
| Part # Aliases | G6KU2FRFTR09DC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?