Reference Only
G6ZU-1F-A DC5
Obsolete
High Frequency / RF Relays HF SMT 50 Relay
Datasheet
G6ZU-1F-A DC5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Termination | Solder Terminal | |
| Coil Type | Latching | |
| Power Consumption | 200 mW | |
| Isolation | 65 dB | |
| Insertion Loss | 0.5 dB | |
| Series | G6Z | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays | |
| VSWR | 1.5 | |
| Part # Aliases | G6Z8132A G6Z-8132A G6ZU1FA5DC 430860 G6ZU1FADC5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?