Reference Only
G7L-1A-P-CB AC200/240
General Purpose Relays Relay.
Datasheet
G7L-1A-P-CB AC200/240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | High Capacity | |
| Coil Voltage | 200 VAC to 240 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Coil Type | Non-Latching | |
| Contact Material | Silver (Ag) | |
| Series | G7L | |
| Power Consumption | 2.5 W | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | G7L1APCBAC200240 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,05 € | 301,00 € | |
| 14,53 € | 871,80 € | |
| 14,21 € | 1.421,00 € | |
| 13,80 € | 3.588,00 € | |
| 13,28 € | 6.640,00 € |
Need more?