Reference Only
G862AC114T4EU
Terminals .
Datasheet
G862AC114T4EU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Terminals | |
| Wire Gauge Min | 30 AWG | |
| Wire Gauge Max | 26 AWG | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536694051 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 80.000 / Multiples: 80.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0278 € | 2.224,00 € |
Need more?