Reference Only
GBA-1-1/2
Cartridge Fuses 1.5A.
Datasheet
GBA-1-1/2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | GBA | |
| Product | Specialty Fuses | |
| Current Rating | 1.5 A | |
| Fuse Type | Fast Blow | |
| Fuse Size / Group | 3AG (6.3 mm x 32 mm) | |
| Voltage Rating AC | 125 VAC | |
| Interrupt Rating | 10 kA | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Packaging | Bulk | |
| Body Style | Cartridge Fuses | |
| Diameter | 6.3 mm | |
| Indicator Style | Indicator Pin | |
| Length | 32 mm | |
| Product Type | Low Voltage Supplementary Pin Indication Fuse | |
| Subcategory | Fuses | |
| Type | Low Voltage Supplementary Fuse | |
| Part # Aliases | GBA-1-1-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,57 € | 177,85 € | |
| 33,05 € | 330,50 € | |
| 28,58 € | 1.429,00 € | |
| 28,56 € | 7.140,00 € |
Need more?