Reference Only
GC220A24-R7B
Battery Chargers 217.6W 27.2V 8A Battery Charger.
Datasheet
GC220A24-R7B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Battery Chargers | |
| Product Type | Battery Chargers | |
| Series | GC220 | |
| Subcategory | Battery |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 62,40 € | 62,40 € | |
| 59,42 € | 297,10 € | |
| 56,80 € | 681,60 € | |
| 56,26 € | 1.350,24 € |
Need more?