Reference Only
GCBC100-2A
Obsolete
Board Mount Current Sensors Current Sensor +5VDC +/- 50 60 uOhm
Datasheet
GCBC100-2A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Board Mount Current Sensors | |
| Current Rating | 100 A | |
| Sensor Type | Closed Loop | |
| Response Time | 1 us | |
| Frequency Range | 50 Hz/60 Hz | |
| Operating Supply Voltage | 5 V | |
| Output Type | Analog - Voltage | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Height | 7.5 mm | |
| Length | 15.7 mm | |
| Packaging | Tray | |
| Product Type | Board Mount Current Sensors | |
| Series | GCBC | |
| Subcategory | Sensors | |
| Width | 13.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030390100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?