Reference Only
GE-1203
Temperature Sensors - Industrial Engine Temp Sensor.
Datasheet
GE-1203 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Temperature Sensors - Industrial | |
| Product | Temperature Sensors | |
| Resistance | 2.82 kOhms | |
| Description/Function | Air Temperature Sensor | |
| Operating Supply Voltage | 5 V | |
| Packaging | Bulk | |
| Diameter | 7.8 mm | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Industrial Temperature Sensors | |
| Subcategory | Sensors | |
| Thread Size | M14 | |
| Tradename | THERMOMETRICS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9025198085 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?