Reference Only
GFMF02C01R0000HR
Fan Accessories 2.44mm pitch, Smart FAN Module 18Pin Cvr.
Datasheet
GFMF02C01R0000HR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fan Accessories | |
| Product | Fan Accessories | |
| Series | CTW | |
| For Use With | CTW Fan Modules | |
| Material | Thermoplastic (TP) | |
| Packaging | Tray | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 40.800 / Multiples: 1.200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,221 € | 9.016,80 € |
Need more?