Reference Only

GKNA30

Interlock Switches 3NC 10A 250Vdc Key Operat Interlock.

Manufacturer:

Mfr Part:
GKNA30

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryInterlock Switches
Contact Form3PDT
Current Rating6 A
Voltage Rating AC120 VAC, 240 VAC
Voltage Rating DC125 VDC
Termination StyleScrew
Key TypeSwitchlock
Housing MaterialPlastic
IlluminatedNon-Illuminated
Product TypeInterlock Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
177,95 €177,95 €
Need more?
Contact Us