Reference Only
GKZ42
Switch Hardware 90 deg Key (GKN).
Datasheet
GKZ42 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Type | Key | |
| For Use With | Limit Switches | |
| Color | Black | |
| Height | 5.5 mm | |
| Length | 31 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 56 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,41 € | 21,41 € | |
| 19,65 € | 196,50 € |
Need more?