Reference Only
GKZ57
Switch Hardware 90 Key (GK & GKL/GKR).
Datasheet
GKZ57 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Key | |
| For Use With | Limit Switches | |
| Designed for | GKZ5 Series | |
| Series | GKZ5 | |
| Height | 14 mm | |
| Illumination | Non-Illuminated | |
| Length | 49.8 mm | |
| Mounting Style | Screw | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 52 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 65,29 € | 652,90 € | |
| 59,06 € | 1.476,50 € | |
| 57,00 € | 5.700,00 € |
Need more?