Reference Only
GKZF1
Switch Hardware Funnel key Safety Interloc Swch.
Datasheet
GKZF1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Type | Key | |
| For Use With | Limit Switches | |
| Designed for | GKN Series | |
| Series | GKN | |
| Height | 16 mm | |
| Length | 52 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 10 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536508099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 77,75 € | 777,50 € | |
| 75,22 € | 1.880,50 € | |
| 70,93 € | 3.546,50 € |
Need more?