
GLD-1-1/2
Industrial & Electrical Fuses 125V 1.5A Non-Time Delay Pin Indicating.
Datasheet
GLD-1-1/2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 1.5 A | |
| Voltage Rating AC | 125 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Interrupt Rating | 10 kA | |
| Termination Style | Clip | |
| Class | Class aR Fuses | |
| Fuse Size / Group | 3AG | |
| Indicator Style | With Indicator | |
| Packaging | Bulk | |
| Series | GLD | |
| Diameter | 6.3 mm | |
| Length | 32 mm | |
| Subcategory | Fuses | |
| Part # Aliases | GLD-1-1-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,70 € | 243,50 € | |
| 45,03 € | 450,30 € | |
| 44,96 € | 2.248,00 € | |
| 43,63 € | 4.363,00 € |
Need more?