
GLP003MBC
LED Backlighting
Datasheet
GLP003MBC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Backlighting | |
| Illumination Color | Blue | |
| Wavelength/Color Temperature | 455 nm | |
| Width | 40.8 mm | |
| If - Forward Current | 80 mA | |
| Vf - Forward Voltage | 3.8 V | |
| Product Type | LED Backlighting | |
| Subcategory | Backlighting Components |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?