Reference Only
GLS-1L
Proximity Sensors - Industrial .
Datasheet
GLS-1L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Proximity Sensors - Industrial | |
| Technology | Magnetic | |
| Measuring Range - Max | 15 mm | |
| Output Type | SPST-NO | |
| Connection Method | Pre-Cable | |
| Cable Length | 1 m | |
| Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
| IP Rating | IP62 | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Proximity Sensor | |
| Subcategory | Sensors | |
| Part # Aliases | GLS1L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Tetrabromobisphenol A (79-94-7);Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasi |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 65,77 € | 65,77 € | |
| 60,87 € | 304,35 € | |
| 59,05 € | 590,50 € | |
| 56,86 € | 1.421,50 € | |
| 55,37 € | 2.768,50 € | |
| 54,00 € | 5.400,00 € |
Need more?