Reference Only
GMA-300-R
Cartridge Fuses GMA 300mA FUSE.
Datasheet
GMA-300-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | GMA | |
| Product | Glass Fuses | |
| Current Rating | 300 mA | |
| Fuse Type | Fast Blow | |
| Fuse Size / Group | 5 mm x 20 mm | |
| Voltage Rating AC | 250 VAC | |
| Interrupt Rating | 35 A, 10 kA | |
| Mounting Style | Holder / Clip | |
| Termination Style | Clip | |
| Packaging | Bulk | |
| Resistance | 906 mOhms | |
| Body Style | Cylindrical | |
| Diameter | 5.2 mm | |
| Indicator Style | With Indicator | |
| Length | 20 mm | |
| Product Type | North American Ferrule Fuse | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100020 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,33 € | 11,65 € | |
| 2,10 € | 21,00 € |
Need more?