Reference Only
GMF-2-8/10
Industrial & Electrical Fuses 300VAC Time Delay Non-Rejecting.
Datasheet
GMF-2-8/10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 2.8 A | |
| Voltage Rating AC | 300 VAC | |
| Fuse Type | Time-Delay Fuses | |
| Interrupt Rating | 10 kA | |
| Termination Style | Wire | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | GMF | |
| Subcategory | Fuses | |
| Part # Aliases | GMF-2-8-10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,89 € | 114,45 € | |
| 21,39 € | 213,90 € | |
| 18,77 € | 938,50 € | |
| 17,90 € | 1.790,00 € | |
| 17,16 € | 4.290,00 € | |
| 16,66 € | 8.330,00 € |
Need more?