Reference Only
GMM3x60-015X2-SMDSAM
MOSFETs 3 Phase Full Bridge.
Datasheet
GMM3x60-015X2-SMDSAM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMD-24 | |
| Transistor Polarity | N-Channel | |
| Vds - Drain-Source Breakdown Voltage | 150 V | |
| Id - Continuous Drain Current | 50 A | |
| Rds On - Drain-Source Resistance | 24 mOhms | |
| Packaging | Bulk | |
| Product Type | MOSFETs | |
| Series | GMM3x60-015X2 | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541900080 |
| TARIC | 8541900000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,99 € | 22,99 € | |
| 18,40 € | 184,00 € | |
| 15,92 € | 1.592,00 € | |
| 15,07 € | 7.535,00 € |
Need more?