Reference Only
GMQ-1-6/10
Fixed Terminal Blocks 300VAC Time Delay Rejecting.
Datasheet
GMQ-1-6/10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fixed Terminal Blocks | |
| Current Rating | 1.6 A | |
| Mounting Style | Cable | |
| Series | GMQ | |
| Packaging | Bulk | |
| Product Type | Circuit Protection Fuses | |
| Product | Circuit Protection Fuses | |
| Subcategory | Terminal Blocks | |
| Termination Style | Wire | |
| Part # Aliases | GMQ-1-6-10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,96 € | 134,80 € | |
| 23,44 € | 234,40 € | |
| 22,31 € | 557,75 € | |
| 21,02 € | 1.051,00 € | |
| 17,35 € | 1.735,00 € |
Need more?