Reference Only
GMT-1-1/2A
Industrial & Electrical Fuses BUSS INDICATING FUSE.
Datasheet
GMT-1-1/2A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Telecom Fuses | |
| Current Rating | 1.5 A | |
| Voltage Rating AC | 125 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Voltage Rating DC | 60 VDC | |
| Termination Style | Quick Connect | |
| Indicator Style | Spring Loaded | |
| Packaging | Bulk | |
| Series | GMT | |
| Subcategory | Fuses | |
| Part # Aliases | GMT-1-1-2A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,63 € | 186,30 € |
Need more?
Available Regional Inventory
90 available now at tti.com