Reference Only

GMT-1-1/3A

Industrial & Electrical Fuses BUSS INDICATING FUSE.

Manufacturer:

Mfr Part:
GMT-1-1/3A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductTelecom Fuses
Current Rating1.33 A
Voltage Rating AC125 VAC
Fuse TypeFast-Acting Fuses
Voltage Rating DC60 VDC
Interrupt Rating10 A
Termination StyleQuick Connect
Fuse Size / GroupGMT
Indicator StyleSpring Loaded
PackagingBulk
SeriesGMT
SubcategoryFuses
Part # AliasesGMT-1-1-3A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
18,53 €185,30 €
Need more?
Contact Us