
GRM-KIT-HITEMP-DE
Capacitor Kits 0402-1210 Class 2 105 - 125C
Datasheet
GRM-KIT-HITEMP-DE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Capacitor Kits | |
| Product | MLCC Capacitor Kits | |
| Capacitance Range | 1 uF to 330 uF | |
| Tolerance Range | 10 % to 20 % | |
| Termination Style | SMD/SMT | |
| Series | GRM Kit | |
| Packaging | Bulk | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Capacitor Kits | |
| Subcategory | Capacitors | |
| Type | High Temperature | |
| Part # Aliases | GRM-KIT-HITEMP-DE-A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?