Reference Only
GRM03-KIT-E
Obsolete
Capacitor Kits 0201 CER CHIP KIT
Datasheet
GRM03-KIT-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Capacitor Kits | |
| Product | MLCC Capacitor Kits | |
| Capacitance Range | 500 fF to 220 nF | |
| Termination Style | SMD/SMT | |
| Series | GRM Kit | |
| Package / Case | 0201 (0603 metric) | |
| Product Type | Capacitor Kits | |
| Subcategory | Capacitors | |
| Type | Chip Monolithic Ceramic Capacitor | |
| Part # Aliases | GRM03-KIT--------E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532230020 |
| TARIC | 8532240000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?