Reference Only
GRT1-OD8
I/O Modules SmartSlice8poin tOutunit NPN.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | I/O Modules | |
| Product | Remote I/O Modules | |
| Input Voltage | 24 V | |
| Input Current | 500 mA | |
| Termination Style | DIN Rail | |
| Product Type | I/O Modules | |
| Subcategory | I/O Modules | |
| Part # Aliases | GRT1OD8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 313,38 € | 313,38 € | |
| 302,57 € | 3.025,70 € | |
| 296,22 € | 7.405,50 € |
Need more?