
GS220A12-R7B-REPAIR
Desktop AC Adapters
Datasheet
GS220A12-R7B-REPAIR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Desktop AC Adapters | |
| AC Plug included/required | Included | |
| Input Voltage | 90 VAC to 264 VAC, 127 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Power | 180 W | |
| Output Voltage-Channel 1 | 12 VDC | |
| Output Current-Channel 1 | 15 A | |
| Industry | Industrial | |
| Efficiency | 90 % | |
| Connector A Polarity | Center Positive | |
| Height | 46 mm | |
| Length | 210 mm | |
| Load Regulation | Regulated | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Desktop AC Adapters | |
| Subcategory | Power Supplies | |
| Width | 85 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?