Reference Only
GSM160A48-R7B
Desktop AC Adapters 48V3.34A;18AWGX4C/120CM.
Datasheet
GSM160A48-R7B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Desktop AC Adapters | |
| AC Plug included/required | Required | |
| Region | Universal | |
| Input Voltage | 80 VAC to 264 VAC, 113 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Power | 160 W | |
| Output Voltage-Channel 1 | 48 VDC | |
| Output Current-Channel 1 | 3.34 A | |
| Industry | Medical | |
| Connector Type | DIN Connector | |
| DC Output Connector | 4 Pin DIN Plug | |
| DC Output Cord Length | 1.2 m | |
| Efficiency | Level VI | |
| Series | GSM160A | |
| Standard | 2xMOPP | |
| Load Regulation | Regulated | |
| Packaging | Bulk | |
| Product Type | Desktop AC Adapters | |
| Subcategory | AC-DC Power Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 46,02 € | 920,40 € |
Need more?