Reference Only
GSM18B12-P1J
Desktop AC Adapters 18W 12V 1.5A Medical.
Datasheet
GSM18B12-P1J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Desktop AC Adapters | |
| Region | Universal | |
| Input Voltage | 80 VAC to 264 VAC, 113 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Power | 18 W | |
| Output Voltage-Channel 1 | 12 VDC | |
| Output Current-Channel 1 | 1.5 A | |
| Industry | Medical | |
| DC Output Connector | 2.1 mm Barrel Plug (2.1x5.5) | |
| Efficiency | Level VI | |
| Series | GSM18B | |
| Approvals | EN60601-1, ES60601-1 | |
| Center Pin Length | 11.5 mm | |
| Compliance | EN60601-1, ES60601-1 | |
| Height | 33 mm | |
| Length | 79 mm | |
| Load Regulation | Regulated | |
| Packaging | Bulk | |
| Product Type | Desktop AC Adapters | |
| Subcategory | AC-DC Power Supply | |
| Width | 54 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,92 € | 13,92 € | |
| 13,22 € | 66,10 € | |
| 12,61 € | 126,10 € | |
| 12,55 € | 251,00 € |
Need more?