Reference Only
GST160A36-R7B
Desktop AC Adapters 36V4.44A;18AWGX4C/120CM.
Datasheet
GST160A36-R7B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Desktop AC Adapters | |
| AC Plug included/required | Required | |
| Region | Universal | |
| Input Voltage | 85 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Power | 160 W | |
| Output Voltage-Channel 1 | 36 VDC | |
| Output Current-Channel 1 | 4.44 A | |
| Industry | Industrial | |
| Connector Type | DIN Connector | |
| DC Output Connector | 4 Pin DIN Plug with Lock | |
| DC Output Cord Length | 1.2 m | |
| Efficiency | Level Vl | |
| Series | GST160A | |
| Approvals | AS/NZS, BIS, BSMI, CCC GB4943, CSA, EAC TP TC, KC, TUV, UL | |
| Compliance | AS/NZS, BIS, BSMI, CCC GB4943, CSA, EAC TP TC, KC, TUV, UL | |
| Height | 35 mm | |
| Length | 175 mm | |
| Load Regulation | Regulated | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Desktop AC Adapters | |
| Subcategory | AC-DC Power Supply | |
| Width | 72 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504407012 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,36 € | 807,20 € |
Need more?