Reference Only
GST90A12-P1J
Desktop AC Adapters
Datasheet
GST90A12-P1J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Desktop AC Adapters | |
| AC Plug included/required | Required | |
| Input Voltage | 264 VAC, 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Power | 80 W | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 6.67 A | |
| Industry | Industrial | |
| Connector Type | Barrel Connector | |
| Efficiency | 89 % | |
| Product Type | Desktop AC Adapters | |
| Subcategory | AC-DC Power Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?