Reference Only
H24BPR-KDB-EMC-C
Heavy Duty Power Connectors Housing Steel Lock Nylon Rope.
Datasheet
H24BPR-KDB-EMC-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Accessories | |
| Accessory Type | Protection Cover | |
| Housing / Hood Size | 8 | |
| Housing Material | Aluminum | |
| IP Rating | IP68 | |
| Tradename | HTS | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | T1990240000-009 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,78 € | 83,12 € | |
| 18,40 € | 220,80 € | |
| 17,65 € | 494,20 € | |
| 16,79 € | 873,08 € | |
| 16,08 € | 1.608,00 € | |
| 15,37 € | 3.873,24 € | |
| 15,04 € | 7.520,00 € |
Need more?