Reference Only
H3CR-A8E AC100-240/DC100-125
Time Delay & Timing Relays SLD STATE TIMER ANALOG SET.
Manufacturer:
Mfr Part: H3CR-A8E AC100-240/DC100-125
TTI Part: Not Assigned
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Termination Style | 8 Pin Octal Plug | |
| Operating Supply Voltage | 100 VAC to 240 VAC, 100 VDC to 240 VDC | |
| Timing Range | 0.05 s to 300 hr | |
| Series | H3CR | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | 3138008 H3CR-A8E 100-240VAC/100-125VDC H3CRA8E100240VAC100125VDC H3CRA8EAC100240DC100125 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 9107000090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 129,76 € | 129,76 € | |
| 120,40 € | 1.204,00 € | |
| 114,98 € | 2.874,50 € | |
| 111,02 € | 5.551,00 € |
Need more?