Reference Only
H3DS-FL AC24-230/DC24-48
Time Delay & Timing Relays 17.5mm TWIN TIMER.
Datasheet
H3DS-FL AC24-230/DC24-48 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Termination Style | Screw | |
| Operating Supply Voltage | 24 VAC to 230 VAC, 24 VDC to 48 VDC | |
| Timing Range | 0.1 s to 12 hr | |
| Series | H3DS | |
| Mounting Style | DIN Rail Mount | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | H3DSFLAC24230DC2448 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 126,92 € | 126,92 € | |
| 113,99 € | 1.139,90 € | |
| 110,94 € | 2.773,50 € | |
| 108,69 € | 5.434,50 € |
Need more?